Vishay N-Channel 80 V N-Channel MOSFET, 137.5 A, 80 V, 8-Pin SO-8 SIR5802DP-T1-RE3
- RS Stock No.:
- 225-9931
- Mfr. Part No.:
- SIR5802DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$4,734.00
(exc. GST)
$5,208.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $1.578 | $4,734.00 |
| 15000 + | $1.534 | $4,602.00 |
*price indicative
- RS Stock No.:
- 225-9931
- Mfr. Part No.:
- SIR5802DP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 137.5A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SO-8 | |
| Series | N-Channel 80 V | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.25mm | |
| Height | 5.26mm | |
| Standards/Approvals | No | |
| Width | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 137.5A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SO-8 | ||
Series N-Channel 80 V | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.25mm | ||
Height 5.26mm | ||
Standards/Approvals No | ||
Width 1.12mm | ||
Automotive Standard No | ||
Related links
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 8-Pin SO-8 SIR5802DP-T1-RE3
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
- Vishay Type N-Channel MOSFET 80 V PowerPAK SO-8
- Vishay SiR680LDP Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay SiR826LDP Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 8-Pin SO-8
- Vishay N-Channel 150 V Type N-Channel MOSFET 150 V, 8-Pin SO-8
- Vishay N-Channel 150 V Type N-Channel MOSFET 150 V, 8-Pin SO-8
