Vishay N-Channel 150 V N-Channel MOSFET, 59.7 A, 150 V, 8-Pin SO-8 SIR572DP-T1-RE3
- RS Stock No.:
- 225-9927
- Mfr. Part No.:
- SIR572DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9927
- Mfr. Part No.:
- SIR572DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 59.7A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | SO-8 | |
| Series | N-Channel 150 V | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11.5mΩ | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 92.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.26mm | |
| Length | 6.25mm | |
| Standards/Approvals | No | |
| Width | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 59.7A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type SO-8 | ||
Series N-Channel 150 V | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11.5mΩ | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 92.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 5.26mm | ||
Length 6.25mm | ||
Standards/Approvals No | ||
Width 1.12mm | ||
Automotive Standard No | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
TrenchFET Gen IV power MOSFET
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay N-Channel 150 V Type N-Channel MOSFET 150 V, 8-Pin SO-8 SIR572DP-T1-RE3
- Vishay N-Channel 150 V Type N-Channel MOSFET 150 V, 8-Pin SO-8
- Vishay N-Channel 150 V Type N-Channel MOSFET 150 V, 8-Pin SO-8 SiR578DP-T1-RE3
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 8-Pin SO-8
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 8-Pin SO-8
- Vishay SiR632DP Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8
- Vishay SIRS5702DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
