Vishay E N-Channel Power MOSFET, 19 A, 500 V Enhancement, 3-Pin TO-247AC SIHG20N50E-GE3

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $50.50

View bulk pricing options

Subtotal (1 tube of 25 units)*

$100.95

(exc. GST)

$111.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 100$4.038$100.95-
125 +$3.634$90.85$50.50

*price indicative

RS Stock No.:
169-5791
Mfr. Part No.:
SIHG20N50E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

500V

Series

E

Package Type

TO-247AC

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

184mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

46nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

179W

Maximum Operating Temperature

150°C

Length

15.87mm

Height

20.82mm

Width

5.31mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Vishay Series E Power MOSFET, 500V Drain Source Voltage, 19A Continuous Drain Current - SIHG20N50E-GE3


This power MOSFET is a high-voltage N-channel enhancement device designed for power conversion and switching applications. It offers robust switching capability suitable for through-hole mounting in conventional assemblies and operates across a wide ambient temperature range for demanding electronic environments.

Features and Benefits:


• 500V drain capability supports high-voltage power stages
• 19A continuous drain current enables substantial load handling
• 179W power dissipation allows high-power operation
• 184mΩ maximum RDS(on) minimises conduction losses
• 46nC typical gate charge reduces switching control energy
• 30V maximum gate rating permits standard gate drive voltages

Applications


• Suitable for power electronics MOSFETs for switching supplies
• Ideal for through-hole TO-247 power transistor 500V assemblies
• Used with high-voltage inverter and motor-drive stages
• Can be used for industrial power supplies and converters
• Used for legacy through-hole repairs and prototype boards

What are the thermal limits for deployment in hot environments?


It is specified to function from -55°C up to 150°C, permitting operation in elevated-temperature systems.

Which mounting method is required for reliable installation?


The device uses through-hole mounting in a TO-247AC package, compatible with standard wave or manual soldering processes and heatsinking arrangements.

What gate-drive considerations should I allow for during design?


Design for a maximum gate-source rating of 30V and account for a typical gate charge of 46nC when sizing drive circuitry.

How does the part comply with material restrictions for manufacturing?


It is RoHS-compliant, meeting material restriction requirements for environmental regulations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy