Vishay E N-Channel MOSFET, 47 A, 600 V Enhancement, 3-Pin TO-247 SIHG47N60E-GE3
- RS Stock No.:
- 165-2835
- Mfr. Part No.:
- SIHG47N60E-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$224.65
(exc. GST)
$247.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $8.986 | $224.65 | - |
| 50 - 75 | $8.761 | $219.03 | 2% |
| 100 + | $8.626 | $215.65 | 4% |
*price indicative
- RS Stock No.:
- 165-2835
- Mfr. Part No.:
- SIHG47N60E-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 47A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 64mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 147nC | |
| Maximum Power Dissipation Pd | 357W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.31mm | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 47A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 64mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 147nC | ||
Maximum Power Dissipation Pd 357W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 5.31mm | ||
Height 20.7mm | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, E Series, Low Figure-of-Merit, Vishay Semiconductor
Features
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG47N60E-GE3
- Vishay E Type N-Channel MOSFET 600 V, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 600 V, 3-Pin TO-263 SIHB053N60E-GE3
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 SQW44N65EF-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
