Vishay MXP N-Channel Power Semiconductor, 52 A, 1.2 kV N, 7-Pin TO-263-7L MXP120A045SE-T1GE3

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$32.88

(exc. GST)

$36.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 4$32.88-
5 +$32.222%

*price indicative

RS Stock No.:
736-648
Mfr. Part No.:
MXP120A045SE-T1GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power Semiconductor

Channel Type

N

Maximum Continuous Drain Current Id

52A

Maximum Drain Source Voltage Vds

1.2kV

Series

MXP

Package Type

TO-263-7L

Mount Type

SMD

Pin Count

7

Maximum Drain Source Resistance Rds

82mΩ

Channel Mode

N

Forward Voltage Vf

4.9V

Maximum Gate Source Voltage Vgs

22V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

268W

Typical Gate Charge Qg @ Vgs

82nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
TW
The Vishay N-Channel Sic Mosfet provides exceptional performance for high-power solar inverters and energy storage systems. This robust component prioritises operational safety by offering a reliable 3 microsecond short circuit withstand time for demanding electronics.

Fast switching speed for high efficiency

Advanced silicon carbide technology

Enhanced reliability for uninterruptible power supplies

Compliant material categorization for industrial standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy