Vishay MaxSiC N-Channel MOSFET, 52 A, 1.2 kV N, 7-Pin TO-263-7L MXPQ120A045SE-1GE3
- RS Stock No.:
- 790-411
- Mfr. Part No.:
- MXPQ120A045SE-1GE3
- Brand:
- Vishay
Get a bulk buy discount
Add 5 more to save $3.40
View bulk pricing optionsSubtotal (1 unit)*
$33.11
(exc. GST)
$36.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.11 | - |
| 5 + | $32.43 | $3.40 |
*price indicative
- RS Stock No.:
- 790-411
- Mfr. Part No.:
- MXPQ120A045SE-1GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 52A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-263-7L | |
| Series | MaxSiC | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 268W | |
| Typical Gate Charge Qg @ Vgs | 82nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 4.9V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.5mm | |
| Length | 9.23mm | |
| Width | 10.28mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 52A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-263-7L | ||
Series MaxSiC | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 268W | ||
Typical Gate Charge Qg @ Vgs 82nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 4.9V | ||
Maximum Operating Temperature 175°C | ||
Height 4.5mm | ||
Length 9.23mm | ||
Width 10.28mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
The Vishay 1200 V N-Channel SiC MOSFET is designed for demanding power applications, combining speed, reliability, and compliance. Its Advanced construction ensures efficient performance while meeting strict automotive and environmental standards.
AEC-Q101 qualified for automotive-grade reliability
Fast switching speed for improved efficiency
Halogen free for safer and eco-friendly use
Related links
- Vishay MaxSiC N channel-Channel MOSFET 1200 V N, 7-Pin TO-263-7L MXP120A080SE-T1GE3
- Vishay MaxSiC N channel-Channel MOSFET 1200 V N, 7-Pin TO-263-7L MXP120A063SE-T1GE3
- Vishay MaxSiC N channel-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXP120A063SL-GE3
- Vishay MaxSiC N channel-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXPQ120A063SL-GE3
- Vishay MaxSiC N channel-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXPQ120A080SL-GE3
- Vishay MaxSiC N channel-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXP120A080SL-GE3
- Vishay MXP N channel-Channel Power Semiconductor 1200 V N, 7-Pin TO-263-7L MXP120A045SE-T1GE3
- Infineon IMB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin PG-TO263-7 IMBG120R040M2HXTMA1
