Infineon IGW15T120FKSA1, N-Channel Power Semiconductor, 30 A 1.2 kV, 3-Pin TO-247, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$163.95

(exc. GST)

$180.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 120$5.465$163.95
150 +$4.919$147.57

*price indicative

RS Stock No.:
165-8138
Mfr. Part No.:
IGW15T120FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Semiconductor

Maximum Continuous Collector Current Ic

30A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

110W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

TrenchStop

Standards/Approvals

JEDEC1, Pb-free lead plating, RoHS

Energy Rating

4.1mJ

Automotive Standard

No

COO (Country of Origin):
MY

Infineon TrenchStop IGBT Transistors, 1100 to 1600V


A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 1100 to 1600V

• Very low VCEsat

• Low turn-off losses

• Short tail current

• Low EMI

• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy