Vishay MXP N-Channel MOSFET, 51 A, 1.2 kV N, 3-Pin TO-247AD 3L MXPQ120A045SW-GE3
- RS Stock No.:
- 736-651
- Mfr. Part No.:
- MXPQ120A045SW-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.83
(exc. GST)
$40.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $36.83 |
| 5 + | $36.10 |
*price indicative
- RS Stock No.:
- 736-651
- Mfr. Part No.:
- MXPQ120A045SW-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247AD 3L | |
| Series | MXP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 82mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Maximum Power Dissipation Pd | 254W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247AD 3L | ||
Series MXP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 82mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Maximum Power Dissipation Pd 254W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N-Channel Sic Mosfet is a high-performance semiconductor specifically AEC-Q101 qualified for the rigorous demands of automotive applications. This component ensures maximum safety and efficiency within on board chargers and DC to DC converters for electric vehicles.
Fast switching speed for power density
Reliable 3 microsecond short circuit withstand
Automotive grade reliability for auxiliary drives
Sustainable material compliance standards
Related links
- Vishay MXP N channel-Channel MOSFET 1200 V N, 3-Pin TO-247AD 3L MXP120A045SW-GE3
- Vishay MXP N channel-Channel MOSFET 1200 V N, 4-Pin TO-247-4L MXP120A045SL-GE3
- Vishay MXP N channel-Channel Power Semiconductor 1200 V N, 7-Pin TO-263-7L MXP120A045SE-T1GE3
- Microchip N channel-Channel MOSFET 1200 V, 4-Pin TO-247 MSC031SMC120B4N
- Vishay MXP120A Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247AD 3L
- Vishay MXP120A Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247AD 3L MXP120A080FW-GE3
- onsemi NTH Type N-Channel MOSFET 650 V N, 3-Pin TO-247-4L NTHL032N065M3S
- Vishay MaxSiC N channel-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXP120A063SL-GE3
