Vishay MXP N-Channel MOSFET, 51 A, 1.2 kV N, 3-Pin TO-247AD 3L MXP120A045SW-GE3
- RS Stock No.:
- 736-650
- Mfr. Part No.:
- MXP120A045SW-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.42
(exc. GST)
$38.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.42 |
| 5 + | $34.71 |
*price indicative
- RS Stock No.:
- 736-650
- Mfr. Part No.:
- MXP120A045SW-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | MXP | |
| Package Type | TO-247AD 3L | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 82mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 4.9V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Maximum Power Dissipation Pd | 254W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series MXP | ||
Package Type TO-247AD 3L | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 82mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 4.9V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Maximum Power Dissipation Pd 254W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Vishay N-Channel Sic Mosfet delivers Rapid switching performance for high-efficiency motor drives and DC to DC converters. This semiconductor ensures system stability with a 3 microsecond short circuit withstand time for demanding solar inverters and energy systems.
Rapid switching speed for energy efficiency
Robust short circuit protection period
Versatile for uninterruptible power supplies
Sustainable material compliance standards
Related links
- Vishay MXP N channel-Channel MOSFET 1200 V N, 3-Pin TO-247AD 3L MXPQ120A045SW-GE3
- Vishay MXP N channel-Channel MOSFET 1200 V N, 4-Pin TO-247-4L MXP120A045SL-GE3
- Vishay MXP N channel-Channel Power Semiconductor 1200 V N, 7-Pin TO-263-7L MXP120A045SE-T1GE3
- Microchip N channel-Channel MOSFET 1200 V, 4-Pin TO-247 MSC031SMC120B4N
- Vishay MXP120A Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247AD 3L
- Vishay MXP120A Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247AD 3L MXP120A080FW-GE3
- onsemi NTH Type N-Channel MOSFET 650 V N, 3-Pin TO-247-4L NTHL032N065M3S
- Vishay MaxSiC N channel-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXP120A063SL-GE3
