Vishay MXP N-Channel MOSFET, 51 A, 1.2 kV N, 4-Pin TO-247-4L MXP120A045SL-GE3
- RS Stock No.:
- 736-649
- Mfr. Part No.:
- MXP120A045SL-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.79
(exc. GST)
$39.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.79 |
| 5 + | $35.07 |
*price indicative
- RS Stock No.:
- 736-649
- Mfr. Part No.:
- MXP120A045SL-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247-4L | |
| Series | MXP | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 82mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 83nC | |
| Maximum Power Dissipation Pd | 254W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 4.9V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247-4L | ||
Series MXP | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 82mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 83nC | ||
Maximum Power Dissipation Pd 254W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 4.9V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N-Channel Sic Mosfet delivers high-speed switching capabilities tailored for Advanced solar inverters and energy storage systems. This component enhances system reliability with a robust 3 microsecond short circuit withstand time to protect critical power electronics.
Fast switching speed for reduced energy loss
Reliable 3 microsecond short circuit tolerance
Optimized for uninterruptible power supplies
Sustainable material categorization compliance
Related links
- Vishay MXP N channel-Channel MOSFET 1200 V N, 3-Pin TO-247AD 3L MXP120A045SW-GE3
- Vishay MXP N channel-Channel MOSFET 1200 V N, 3-Pin TO-247AD 3L MXPQ120A045SW-GE3
- Vishay MXP N channel-Channel Power Semiconductor 1200 V N, 7-Pin TO-263-7L MXP120A045SE-T1GE3
- onsemi NTH Type N-Channel MOSFET 650 V N, 3-Pin TO-247-4L NTHL032N065M3S
- Microchip N channel-Channel MOSFET 1200 V, 4-Pin TO-247 MSC031SMC120B4N
- onsemi NVH Type N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NVH4L023N065M3S
- onsemi NVH Type N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NVH4L032N065M3S
- onsemi NTH Type N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NTH4L032N065M3S
