Infineon EasyPACK Dual SiC N-Channel MOSFET, 25 A, 1200 V, 23-Pin AG-EASY1B DF16MR12W1M1HFB67BPSA1
- RS Stock No.:
- 284-814
- Mfr. Part No.:
- DF16MR12W1M1HFB67BPSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 284-814
- Mfr. Part No.:
- DF16MR12W1M1HFB67BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Package Type | AG-EASY1B | |
| Series | EasyPACK | |
| Pin Count | 23 | |
| Channel Mode | Enhancement | |
| Transistor Material | SiC | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 A | ||
Maximum Drain Source Voltage 1200 V | ||
Package Type AG-EASY1B | ||
Series EasyPACK | ||
Pin Count 23 | ||
Channel Mode Enhancement | ||
Transistor Material SiC | ||
Number of Elements per Chip 2 | ||
The Infineon MOSFET Module is a cutting edge solution designed for high performance applications, seamlessly integrating CoolSiC Trench MOSFET technology. Engineered to meet the demands of modern energy systems, this module ensures exceptional efficiency and reliability. With its low inductive design and optimal thermal management, it excels in environments where power density and space are critical. This advanced product is validated to comply with rigorous industry standards, guaranteeing its robustness in various operational settings.
Low inductive design enhances dynamic performance
Advanced PressFIT technology for easy installation
Integrated NTC sensor for temperature monitoring
High current density for superior power handling
Rugged mounting solutions ensure operational stability
Qualified for industrial applications per IEC standards
Advanced PressFIT technology for easy installation
Integrated NTC sensor for temperature monitoring
High current density for superior power handling
Rugged mounting solutions ensure operational stability
Qualified for industrial applications per IEC standards
Related links
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF16MR12W1M1HFB67BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF8MR12W1M1HFB67BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF14MR12W1M1HFB67BPSA1
- Infineon EasyPACK 3 SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF11MR12W1M1HFB67BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HB11BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HPB11BPSA1
- Infineon EasyPACK SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF17MR12W1M1HFB68BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HPB11BPSA1
