Infineon EasyDUAL Dual SiC N-Channel MOSFET, 50 A, 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HPB11BPSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
284-828
Mfr. Part No.:
FF17MR12W1M1HPB11BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

1200 V

Package Type

AG-EASY1B

Series

EasyDUAL

Pin Count

23

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

SiC

The Infineon MOSFET Module is an advanced power semiconductor solution designed to optimise high frequency switching applications and power delivery systems. This module integrates CoolSiC Trench MOSFET technology, providing unparalleled efficiency with minimal switching losses. It is ideal for use in DC/DC converters, uninterruptible power supply systems, and electric vehicle charging solutions. Additionally, the pre applied thermal interface material ensures excellent thermal conductivity, contributing to improved performance and longevity. Overall, this module represents a balance of high reliability and innovative engineering.

Low inductive design improves switching speed
Integrated NTC sensor for temperature management
Qualified for reliable industrial applications
Rugged mounting system ensures durability
Versatile for various power electronics applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy