Infineon EasyDUAL Dual SiC N-Channel MOSFET, 25 A, 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HB11BPSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-953
Mfr. Part No.:
FF33MR12W1M1HB11BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

1200 V

Series

EasyDUAL

Package Type

AG-EASY1B

Pin Count

23

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

SiC

The Infineon MOSFET Module revolutionises power management with its advanced CoolSiC Trench MOSFET technology. Designed for high frequency switching applications, it excels in providing reliable performance for DC/DC converters, motor drives, and UPS systems. This preliminary datasheet introduces a module characterised by its low switching losses and robust cooling capabilities. Built for industrial applications, the module adheres to stringent IEC standards, promising longevity and efficiency in demanding environments. Whether for professional setups or cutting edge projects, this module is your go to solution for high power demands.

Integrated clamps ensure durable installation
PressFIT technology simplifies assembly and performance
Low inductive design maximises efficiency and reduces noise
Qualified for rigorous industrial standards and reliability
NTC sensor aids in active thermal management
Low switching losses lower costs and extend lifespan
Versatile for motor drives and UPS systems
Robust construction withstands strenuous conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy