Infineon EasyPACK SiC N-Channel MOSFET, 50 A, 1200 V, 23-Pin AG-EASY1B DF17MR12W1M1HFB68BPSA1
- RS Stock No.:
- 284-816
- Mfr. Part No.:
- DF17MR12W1M1HFB68BPSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-816
- Mfr. Part No.:
- DF17MR12W1M1HFB68BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Series | EasyPACK | |
| Package Type | AG-EASY1B | |
| Pin Count | 23 | |
| Channel Mode | Enhancement | |
| Transistor Material | SiC | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 1200 V | ||
Series EasyPACK | ||
Package Type AG-EASY1B | ||
Pin Count 23 | ||
Channel Mode Enhancement | ||
Transistor Material SiC | ||
Number of Elements per Chip 1 | ||
The Infineon MOSFET Module is a state of the art, high performance solution designed for demanding applications in the industrial sector. This innovative module features a low inductive design that enhances operational efficiency while providing robust thermal management capabilities. Tailored for use with CoolSiC trench MOSFET technology, it delivers impressive current densities and is well suited for solar applications. With its competitive edge in both mechanical and electrical features, this module is built to support the evolving landscape of modern power electronics.
Optimised for high current density
Integrated NTC sensor enhances thermal monitoring
Rugged mounting ensures stability in diverse environments
PressFIT technology simplifies assembly and connections
Qualified for industrial applications per IEC standards
Ideal for solar energy systems
Low inductive design reduces switching losses
Integrated NTC sensor enhances thermal monitoring
Rugged mounting ensures stability in diverse environments
PressFIT technology simplifies assembly and connections
Qualified for industrial applications per IEC standards
Ideal for solar energy systems
Low inductive design reduces switching losses
Related links
- Infineon EasyPACK SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF17MR12W1M1HFB68BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF8MR12W1M1HFB67BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF14MR12W1M1HFB67BPSA1
- Infineon EasyPACK 3 SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF11MR12W1M1HFB67BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF16MR12W1M1HFB67BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HPB11BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HB70BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HPB11BPSA1
