Infineon EasyPACK Dual SiC N-Channel MOSFET, 25 A, 1200 V, 23-Pin AG-EASY1B DF16MR12W1M1HFB67BPSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
284-815
Mfr. Part No.:
DF16MR12W1M1HFB67BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

1200 V

Series

EasyPACK

Package Type

AG-EASY1B

Pin Count

23

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

SiC

The Infineon MOSFET Module is a cutting edge solution designed for high performance applications, seamlessly integrating CoolSiC Trench MOSFET technology. Engineered to meet the demands of modern energy systems, this module ensures exceptional efficiency and reliability. With its low inductive design and optimal thermal management, it excels in environments where power density and space are critical. This advanced product is validated to comply with rigorous industry standards, guaranteeing its robustness in various operational settings.

Low inductive design enhances dynamic performance
Advanced PressFIT technology for easy installation
Integrated NTC sensor for temperature monitoring
High current density for superior power handling
Rugged mounting solutions ensure operational stability
Qualified for industrial applications per IEC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy