Siretta ASMA Series Coaxial Cable Male RP-SMA, Straight to Male SMA 50 Ω
- RS Stock No.:
- 337-035
- Mfr. Part No.:
- ASMA300C058L13
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.02
(exc. GST)
$90.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $82.02 |
| 10 - 99 | $73.84 |
| 100 + | $68.08 |
*price indicative
- RS Stock No.:
- 337-035
- Mfr. Part No.:
- ASMA300C058L13
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Connector Type A | RP-SMA, Straight | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | ASMA | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Connector Type A RP-SMA, Straight | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series ASMA | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- RO
The Siretta Low Loss Cable features an RP-SMA Male to SMA Male configuration, designed for minimal signal attenuation and high-performance connectivity. The main conductor consists of 0.94 mm diameter bare copper wire, insulated with 2.79 mm diameter GAS-FPE material in a natural color. Shielding includes a bonded aluminum foil tape layer and a braid composed of 16 x 4 strands of 0.01 mm ± 0.008 mm diameter tinned copper, ensuring excellent EMI protection and signal integrity.
Cable extension for panel mount outdoor antennas
Suitable for low RF signal level locations
PVC jacket
Related links
- Siretta ASMA Series Coaxial Cable Male RP-SMA, Straight to Male SMA 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 3 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male SMA, 1 m 50 Ω
- Phoenix Contact Coaxial Cable Male RP-SMA 1 m 50 Ω
- Mobilemark CA39/240 Series Coaxial Cable Female SMA to Male RP SMA, 1 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Male RP SMA, 3 m 50 Ω
