Infineon EasyPACK Dual SiC N-Channel MOSFET, 30 A, 1200 V, 23-Pin AG-EASY1B DF14MR12W1M1HFB67BPSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
284-812
Mfr. Part No.:
DF14MR12W1M1HFB67BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

1200 V

Package Type

AG-EASY1B

Series

EasyPACK

Pin Count

23

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

2

The Infineon MOSFET Module is designed with robust performance in mind, integrating advanced CoolSiC Trench MOSFET technology for enhanced efficiency and thermal management. This module not only excels in high current density applications but also ensures low inductive design, making it ideal for demanding industrial environments. Suitable for various applications, including photovoltaic systems, this module stands out for its reliability and compliance with international standards, reflecting quality and precision in engineering.

High performance NTC sensor for thermal monitoring
PressFIT technology simplifies installation and boosts durability
Isolation test voltage ensures reliability in extremes
Low on resistance maximizes power efficiency
Complies with IEC standards for industrial reliability
Rugged design withstands challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy