STMicroelectronics SCT060HU Type N-Channel MOSFET, 30 A, 750 V Enhancement, 7-Pin HU3PAK SCT060HU75G3AG
- RS Stock No.:
- 152-109
- Mfr. Part No.:
- SCT060HU75G3AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$11,146.20
(exc. GST)
$12,261.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | $18.577 | $11,146.20 |
*price indicative
- RS Stock No.:
- 152-109
- Mfr. Part No.:
- SCT060HU75G3AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | HU3PAK | |
| Series | SCT060HU | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 58mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | ±18 V | |
| Forward Voltage Vf | 3V | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.6mm | |
| Standards/Approvals | RoHS | |
| Length | 14.1mm | |
| Width | 19 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type HU3PAK | ||
Series SCT060HU | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 58mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs ±18 V | ||
Forward Voltage Vf 3V | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 3.6mm | ||
Standards/Approvals RoHS | ||
Length 14.1mm | ||
Width 19 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using STs Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
AEC-Q101 qualified
High speed switching performances
Very fast and robust intrinsic body diode
Source sensing pin for increased efficiency
Related links
- STMicroelectronics SCT060HU Type N-Channel MOSFET 750 V Enhancement, 7-Pin HU3PAK SCT060HU75G3AG
- STMicroelectronics SCT SiC N-Channel MOSFET 750 V, 7-Pin HU3PAK SCT060HU75G3AG
- STMicroelectronics SCT Type N-Channel Power MOSFET 1200 V Enhancement, 7-Pin HU3PAK
- STMicroelectronics SCT Type N-Channel Power MOSFET 1200 V Enhancement, 7-Pin HU3PAK SCT070HU120G3AG
- ROHM Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R040M1HXTMA1
- ROHM Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4026DW7HRTL
- ROHM Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263
