Infineon HEXFET N-Channel MOSFET, 87 A, 100 V Enhancement, 3-Pin TO-220AB IRFZ24NPBF
- RS Stock No.:
- 541-0761
- Distrelec Article No.:
- 303-41-381
- Mfr. Part No.:
- IRFZ24NPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$1.46
(exc. GST)
$1.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 36 unit(s) ready to ship
- Plus 292 unit(s) ready to ship from another location
- Plus 1,300 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $1.46 |
*price indicative
- RS Stock No.:
- 541-0761
- Distrelec Article No.:
- 303-41-381
- Mfr. Part No.:
- IRFZ24NPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 87A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.009Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200W | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 71nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.54mm | |
| Width | 4.69mm | |
| Standards/Approvals | JEDEC TO-220AB | |
| Height | 8.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 87A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.009Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200W | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 71nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Length 10.54mm | ||
Width 4.69mm | ||
Standards/Approvals JEDEC TO-220AB | ||
Height 8.77mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 17A Maximum Continuous Drain Current, 45W Maximum Power Dissipation - IRFZ24NPBF
Features & Benefits
Applications
What operating temperature range is suitable for optimal performance?
How can I integrate this into my current circuit design?
What precautions should be taken during installation?
Can it handle continuous high currents?
What parameters should I monitor for optimal operation?
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET Type N-Channel MOSFET 30 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 30 V, 3-Pin TO-263 IRF3709ZSTRRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB AUIRF3205Z
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB IRFB4110GPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB IRFZ46NPBF
