Infineon HEXFET N-Channel MOSFET, 33 A, 150 V Enhancement TO-252 IRFR4615TRLPBF
- RS Stock No.:
- 257-5867
- Mfr. Part No.:
- IRFR4615TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save $21.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.02
(exc. GST)
$20.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,865 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.804 | $19.02 | - |
| 50 - 95 | $3.372 | $16.86 | $21.60 |
| 100 - 245 | $2.756 | $13.78 | $104.80 |
| 250 - 995 | $2.712 | $13.56 | $273.00 |
| 1000 + | $1.894 | $9.47 | $1,910.00 |
*price indicative
- RS Stock No.:
- 257-5867
- Mfr. Part No.:
- IRFR4615TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | PCB | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 144W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type PCB | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 144W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 150V Maximum Drain-Source Voltage, 33A Maximum Continuous Drain Current - IRFR4615TRLPBF
Features and Benefits:
• 150V Vds enables high-voltage switching
• 33A continuous current supports heavy loads
• 144W power dissipation allows sustained operation
• 26nC gate charge permits responsive switching
Applications
• Ideal for power switching in inverters
• Used with motor-drive stages requiring high current
• Can be used for telecoms power supplies
• Suitable for industrial power management modules
What gate drive limits must be observed?
How does thermal performance affect mounting choices?
What temperature extremes can the device tolerate?
Is this component suitable for automotive qualification?
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin IPAK IRFU4615PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IRFS4615TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF540NPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
