STMicroelectronics STripFET II N-Channel MOSFET, 60 A, 60 V Enhancement, 3-Pin TO-252 STD60NF06T4
- RS Stock No.:
- 687-5071
- Mfr. Part No.:
- STD60NF06T4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$22.35
(exc. GST)
$24.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,970 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.47 | $22.35 |
*price indicative
- RS Stock No.:
- 687-5071
- Mfr. Part No.:
- STD60NF06T4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | STripFET II | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 110W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series STripFET II | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 110W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 2.4mm | ||
Width 6.2mm | ||
Automotive Standard No | ||
N-Channel STripFET™ II, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP60NF06
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP65NF06
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 STB60NF06LT4
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP60NF06L
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
