Microchip Independent N Channel and P Channel Mosfet TC2320 1 P-Channel, N channel-Channel MOSFET Arrays, 2.1 A, 200 V
- RS Stock No.:
- 598-027
- Mfr. Part No.:
- TC2320TG-G
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$12,401.40
(exc. GST)
$13,642.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $3.758 | $12,401.40 |
*price indicative
- RS Stock No.:
- 598-027
- Mfr. Part No.:
- TC2320TG-G
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | P-Channel, N channel | |
| Product Type | MOSFET Arrays | |
| Maximum Continuous Drain Current Id | 2.1A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | SOIC | |
| Series | TC2320 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 12Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Independent N Channel and P Channel Mosfet | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type P-Channel, N channel | ||
Product Type MOSFET Arrays | ||
Maximum Continuous Drain Current Id 2.1A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type SOIC | ||
Series TC2320 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 12Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Independent N Channel and P Channel Mosfet | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
Related links
- Microchip TC1550 1 P-Channel 350 mA 8-Pin 8-Lead SOIC (TG)
- Microchip Two Pairs of N and P Channel TC8220 1 P-Channel 2.3 A
- Microchip Complementary Pair TC6320 1 P-Channel 2 A 8-Pin VDFN
- Microchip Electrically Isolated N Channel and P Channel Pairs (2 Pairs) TC7920 1 N channel 1.8
- Microchip Dual N Channel TD9944 1 Dual N-Channel MOSFET Arrays 240 V Enhancement, 8-Pin SOIC TD9944TG-G
- Infineon Dual OptiMOS 1 Type P 2.3 A 6-Pin TSOP BSL308CH6327XTSA1
- Infineon Dual OptiMOS 1 Type P 2.3 A 6-Pin TSOP
- STMicroelectronics Sixpack Topology M2P45M12W2 6 Type N-Channel MOSFET Arrays 1200 V Enhancement, 32-Pin ACEPACK
