Schneider Electric Monitoring Relay

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$4,507.40

(exc. GST)

$4,958.14

(inc. GST)

RS Stock No.:
276-1602
Mfr. Part No.:
IMD-IM400-1700
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Monitoring Relay

Standards/Approvals

Green Premium Produkt REAChVerordnung REAChDeklaration EU RoHSRichtlinie Konform EU RoHSDeklaration Quecksilberfrei

Series

Vigilohm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schneider Electric Voltage Adaptor is designed for network applications with a rated voltage of 830 to 1700 V AC neutral distributed, 480 to 1000 V AC neutral not distributed and 480 to 1000 V DC. The average impedance is 400 kOhm, and the maximum distance to the IM400 is 3 m. This adaptor features a clip on mounting mode, making it convenient to install on a DIN rail. With a net weight of 0.2 kg, the dimensions of the voltage adaptor are 71 mm in width, 90 mm in height, and 67.5 mm in depth.

Mercury free

RoHS compliant

Green Premium product

  • RS Stock No. 2761601
  • Mfr. Part No. IMD-IM20-1700
Each
$2,933.77
  • RS Stock No. 2306627
  • Mfr. Part No. 56170
Each
$2,262.73
  • RS Stock No. 2306629
  • Mfr. Part No. 56173
Each
$1,868.91
  • RS Stock No. 2471907
  • Mfr. Part No. 56174
Each
$1,941.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy