Schneider Electric Harmony Time Series Chassis Timer Relay, 2-Contact, DPDT Switch Configuration
- RS Stock No.:
- 589-820
- Mfr. Part No.:
- RE48ASOC11AR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$47.71
(exc. GST)
$52.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.71 |
*price indicative
- RS Stock No.:
- 589-820
- Mfr. Part No.:
- RE48ASOC11AR
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | Chassis | |
| Number of Contacts | 2 | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Length | 46mm | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Height | 46mm | |
| Series | Harmony Time | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type Chassis | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Length 46mm | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
Height 46mm | ||
Series Harmony Time | ||
- COO (Country of Origin):
- FR
The Schneider Electric Socket for Harmony Timer Relays is designed for RE48 relays, featuring 11 pins and screw terminal connections on the rear face. It ensures secure and reliable relay mounting. Suitable for use in control panels and automation systems. Enables quick installation and easy maintenance.
IP20 protection rated
Related links
- Carlo Gavazzi DAA01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 to 360000 s DPDT
- Carlo Gavazzi DCB01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 to 360000 s DPDT
- Carlo Gavazzi DMB01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 to 360000 s DPDT
- Tempatron 2B Series Timer Relay 0.5 to 20 s DPDT Switch Configuration
- Tempatron FBD Series DIN Rail Timer Relay 0.5 to 20 s DPDT Switch Configuration
- Tempatron TT4801 Series DIN Rail Timer Relay 6 s to 6 h DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 12 V dc 12V ac 1-Function, DPDT Switch Configuration
- Tempatron TT Series DIN Rail Timer Relay 3 s to 30 min DPDT Switch Configuration
