Schneider Electric Adapter Adapter For Use With HMI XBTGT2..0
- RS Stock No.:
- 221-0050
- Mfr. Part No.:
- XBTZGCO1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$351.54
(exc. GST)
$386.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.54 |
*price indicative
- RS Stock No.:
- 221-0050
- Mfr. Part No.:
- XBTZGCO1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With HMI | XBTGT2..0 | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With HMI XBTGT2..0 | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Hazardous Area Certification No | ||
Series Harmony | ||
- COO (Country of Origin):
- JP
The Schneider Electric Magelis XBTZ is a mechanical adaptor for substitution of terminals of the Magelis range. This accessory enables substitution from XBTF032x10 to XBTGT2xx0. It is a mounting accessory for the Magelis XBTGT advanced touchscreen panel.
Sustainable Green Premium product
The Product is Mercury free
Related links
- Schneider Electric Adapter Adapter
- Schneider Electric Adapter 200 mm For Use With HMI XBTGTW
- Schneider Electric Adapter
- Schneider Electric Cable 1.8 m For Use With HMI XBTGT5 XBTGT2..0
- Schneider Electric Adapter Adapter 190.00 mm L for Use with PAS 43 Linear Axis
- Schneider Electric Adapter, Actassi for use with Fibre Optic Connector
- Schneider Electric Adapter Kit for use with MTZ1
- Schneider Electric Adapter HMI Accessory For Use With HMI Advanced panel
