Schneider Electric Insulation Tester, Flush
- RS Stock No.:
- 211-8364
- Mfr. Part No.:
- IMD-IM400
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,662.51
(exc. GST)
$12,828.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,662.51 |
*price indicative
- RS Stock No.:
- 211-8364
- Mfr. Part No.:
- IMD-IM400
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Insulation Tester | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| IP Rating | IP54 | |
| Time Delay | 0...120 min | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA, DNV, CSA C22.2 No 1405, IEC 60364441, EURO MR TA, IEC 60364551, IEC 610101, EAC, UL 508, IEC 615578, RMRS, cULus, CE, ABS | |
| Series | Vigilohm | |
| Height | 123mm | |
| Width | 159mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Insulation Tester | ||
Mount Type Flush | ||
Terminal Type Screw | ||
IP Rating IP54 | ||
Time Delay 0...120 min | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA, DNV, CSA C22.2 No 1405, IEC 60364441, EURO MR TA, IEC 60364551, IEC 610101, EAC, UL 508, IEC 615578, RMRS, cULus, CE, ABS | ||
Series Vigilohm | ||
Height 123mm | ||
Width 159mm | ||
- COO (Country of Origin):
- IN
The Schneider Electrics VIGILOHM IM400 with 100 - 440 VCA.
Specifically Designed
Compact Size
Related links
- Schneider Electric Insulation Tester
- Schneider Electric Insulation Tester 100V ac, 440 V ac
- Schneider Electric IMDIFL12LMC Insulation Tester 480 V ac/dc Max
- Schneider Electric Monitoring Relay, DIN Rail
- Schneider Electric Adapter
- Schneider Electric Monitoring Relay Flush, 440V ac 440 V dc
- Schneider Electric Insulation Fault Locator Hex Socket Cap
- Schneider Electric Insulation Accessory for use with MTZ1