Schneider Electric Monitoring Relay
- RS Stock No.:
- 276-1601
- Mfr. Part No.:
- IMD-IM20-1700
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,933.77
(exc. GST)
$3,227.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,933.77 |
*price indicative
- RS Stock No.:
- 276-1601
- Mfr. Part No.:
- IMD-IM20-1700
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Series | Vigilohm | |
| Standards/Approvals | REACH-Verordnung, EU-RoHS-Richtlinie, WEEE, RoHS-Richtlinie für China | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Series Vigilohm | ||
Standards/Approvals REACH-Verordnung, EU-RoHS-Richtlinie, WEEE, RoHS-Richtlinie für China | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric Voltage Adaptor device is engineered for network rated voltages ranging from 600 to 1700 V AC neutral distributed, 440 to 1000 V AC neutral not distributed, and 345 to 1000 V DC. With an average impedance of 400 kOhm and a maximum distance to the IM20 of 3 meters, this compact device weighs 0.2 kg.
Mercury free
RoHS compliant
Related links
- Schneider Electric Adapter
- Schneider Electric Adapter Adapter
- Schneider Electric Monitoring Relay 125V ac, 250 V ac 110 to 230 V dc
- Schneider Electric Adapter, DIN Rail
- Schneider Electric Adapter Adapter For Use With HMI XBTGT2..0
- Schneider Electric Adapter Adapter 190.00 mm L for Use with PAS 43 Linear Axis
- Schneider Electric Adapter 200 mm For Use With HMI XBTGTW
- Schneider Electric Adapter, Actassi for use with Fibre Optic Connector