Subtotal (1 unit)*
$995.26
(exc. GST)
$1,094.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $995.26 |
*price indicative
- RS Stock No.:
- 247-1908
- Mfr. Part No.:
- 56193
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | VigiPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series VigiPacT | ||
- COO (Country of Origin):
- FR
The Schneider Electric residual current protection relay Vigirex range can be mounted on a DIN rail and gives adjustable tripping threshold from 30 mA to 30 A. It used in TT, IT or TNS earthing system for voltages up to 220 to 240 V and frequencies from 50/60 Hz.
IP degree of protection IP20
Ambient air temperature for operation -25 to 55 °C
Related links
- Schneider Electric Monitoring Relay
- Schneider Electric Monitoring Relay, SPDT
- Schneider Electric Monitoring Relay DIN Rail
- Schneider Electric Monitoring Relay, Flush
- Schneider Electric Monitoring Relay SPDT 528V ac
- Schneider Electric Monitoring Relay SPDT 260V ac
- Schneider Electric Monitoring Relay DIN Rail, 230V ac 24 V dc
- Schneider Electric Monitoring Relay DIN Rail, 240V ac 240 V dc
