Subtotal (1 unit)*
$1,448.60
(exc. GST)
$1,593.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,448.60 |
*price indicative
- RS Stock No.:
- 247-1910
- Mfr. Part No.:
- 56517
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | VigiPacT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series VigiPacT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Schneider Electric VigiPacT Series Monitoring Relay, 30A Maximum Current Sensed, 30mA Minimum Current Sensed - 56517
This monitoring relay is a vital current sensing device designed specifically for earth leakage protection applications. In a compact DIN rail format, it measures 65.8 x 71.2 x 98.7mm, making it suitable for various electrical installations. The relay effectively monitors current levels ranging from 30mA to 30A and operates effectively within a temperature range of -25°C to +55°C, ensuring reliability in diverse environmental conditions.
Features & Benefits
• Provides adjustable residual earth leakage sensitivity with 19 settings
• Features a time delay adjustment for tailored fault response
• Incorporates a manual and automatic reset function for convenience
• Built to meet CSA and UL standards for secure operation
• Designed with screw terminals for straightforward connections
• Offers comprehensive monitoring electronics, ensuring consistent performance
Applications
• Used with VigiPacT TOA, A, and L earth leakage current sensors
• Ideal for protecting electrical circuits in commercial buildings
• Suitable for automation systems requiring precise current monitoring
• Applied in environments where earth leakage detection is critical
What is the significance of having an adjustable time delay feature?
The adjustable time delay feature allows for customised fault response settings, accommodating various operational requirements and minimising nuisance trips. Users can select an appropriate delay, ranging from instantaneous to 4.5 seconds, depending on their specific application.
How can this relay contribute to safety in electrical installations?
By actively monitoring earth leakage currents, it detects potential faults that could lead to dangerous conditions. It promptly disconnects the supply, thereby safeguarding users and equipment from electrical shocks or fires.
What type of connections can be used with this relay?
This relay is equipped with screw terminals that accommodate both flexible and rigid cables of size 0.2 to 2.5mm². This versatility simplifies installation and ensures secure electrical connections.
Related links
- Schneider Electric Monitoring Relay
- Schneider Electric Monitoring Relay DPDT 0.15A to 15A 240V ac
- Schneider Electric Monitoring Relay, SPDT
- Schneider Electric Monitoring Relay 200 to 240 VAC Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay 0 V ac Monitor Range DIN Rail, 0V ac
- Schneider Electric Monitoring Relay 380/480 V ac Monitor Range DIN Rail 480 V ac
- Schneider Electric Monitoring Relay, DIN Rail
- Schneider Electric Monitoring Relay, Flush
