Schneider Electric Monitoring Relay, DIN Rail
- RS Stock No.:
- 346-704
- Mfr. Part No.:
- IMD-IM400-1700C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,507.40
(exc. GST)
$4,958.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,507.40 |
*price indicative
- RS Stock No.:
- 346-704
- Mfr. Part No.:
- IMD-IM400-1700C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| IP Rating | IP54 | |
| Height | 90mm | |
| Series | Vigilohm | |
| Width | 67.5mm | |
| Standards/Approvals | EU REACH SVHC, EAC, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
IP Rating IP54 | ||
Height 90mm | ||
Series Vigilohm | ||
Width 67.5mm | ||
Standards/Approvals EU REACH SVHC, EAC, CHINA RoHS | ||
- COO (Country of Origin):
- IN
The Schneider Electric Voltage adaptor connected between the monitored network, and the insulation monitoring device. It allow to monitor insulation level of networks with a higher voltage level than what the devices can natively stand. This product is conformally coated, thus can be used in harsh environment and photovoltaic sites in addition to industrial sites. For use with a IM400C insulation monitoring device on a 830V AC to 1700V AC network, between phases if neutral is accessible.
Compatible with 480V DC to 1000V DC networks as well
RoHS compliant
Related links
- Schneider Electric Monitoring Relay SPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay DIN Rail, 240V ac 240 V dc
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DIN Rail, 240V ac 240 V dc
- Schneider Electric Adapter, DIN Rail
- Schneider Electric Monitoring Relay DPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay DPDT 110V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 240 V ac
