Omron Monitoring Relay, 1 Phase, 100 V ac→240 V ac Monitor Range, Transistor, DIN Rail 24 V dc

Subtotal (1 unit)*

$307.85

(exc. GST)

$338.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.85

*price indicative

RS Stock No.:
214-7950
Mfr. Part No.:
K8DT-VS2TA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

1

Function

Monitoring

Contact Configuration

Transistor

Mount Type

DIN Rail

Switching Voltage

24V

Power Consumption

1.8VA

Terminal Type

Push-in

IP Rating

IP20

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-20°C

Monitoring Voltage Range

100 V ac→240 V ac

Maximum Operating Temperature

60°C

Height

90mm

Width

17.5mm

Series

K8DT-VS

Standards/Approvals

RoHS

Length

90mm

Omron K8DT-VS Series Monitoring Relay, 100 to 240VAC Monitoring Voltage Range, 17.5mm Width - K8DT-VS2TA


This monitoring relay provides voltage supervision for single-phase systems within industrial control panels, ensuring supply presence and correct operating range for connected equipment. It accepts a wide AC supply and can also operate from a DC control supply, mounting neatly on DIN-rail environments for panel integration.

Features and Benefits:


• 100-240VAC supply range enables broad mains compatibility • 24V DC supply option allows flexible control-voltage integration • Transistor contact configuration supports fast solid-state switching • 1.8VA power consumption minimises panel load • IP20 enclosure rating suits protected indoor installations • Operates from -20°C to 60°C for varied ambient conditions

Applications


• Suitable for monitoring mains presence in automation cabinets • Ideal for guarding control circuits in electrical panels • Used with single-phase equipment to detect undervoltage/overvoltage • Can be used for upstream supply verification before motor starters

What Terminal style is provided for wiring?


The device uses push-in terminals to permit quick, tool-free conductor insertion and secure connection.

How Compact is the unit for dense panel layouts?


The relay is 17.5mm wide and 90mm long, allowing multiple units to be mounted side-by-side on standard DIN rails.

What switching capability does it offer for control circuits?


It provides a 24V switching output suitable for driving low-voltage control inputs or interfacing with PLCs.

Which environmental limits govern its operation?


The relay is rated for operation between -20°C and 60°C and is intended for indoor use where IP20 protection is acceptable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy