Omron Monitoring Relay, 3 Phase, SPST, DIN Rail, 200V ac, 480 V ac 24 V dc

Subtotal (1 unit)*

$188.85

(exc. GST)

$207.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.85

*price indicative

RS Stock No.:
111-3136
Mfr. Part No.:
K8DT-PH1TN
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

3

Function

Phase Sequence

Contact Configuration

SPST

Mount Type

DIN Rail

Power Consumption

2.6VA

Terminal Type

Push-in

IP Rating

IP20

Supply AC Voltage

200V ac, 480V ac

Supply DC Voltage

24 V dc

Contact Current

10A

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CULus

Length

90mm

Width

17.5mm

Series

K8DT-PH

Height

90mm

COO (Country of Origin):
CN

Omron K8DT-PH Series Monitoring Relay, 3-Phase, SPST Contact Configuration - K8DT-PH1TN


This monitoring relay is designed for efficient phase monitoring applications, especially in 3-phase systems. Boasting dimensions of 90 x 17.5 x 90 mm, it offers compact functionality while ensuring accurate electrical phase monitoring. The device supports a comprehensive voltage sensing range of 100 to 240V AC, making it a versatile addition to various electrical management systems.

Features & Benefits


• Monitors phase loss and sequence for enhanced system reliability

• Detects temperature variations with an overtemperature sensor

• DIN rail mount design for easy installation in control panels

• Voltage sensing range accommodates various electrical applications

• Maximum temperature sensing capability of +999°C for precise monitoring

• Complies with CE and cULus standards for safety assurance

Applications


• Utilised in industrial automation for electrical phase monitoring

• Ideal for requiring robust voltage and temperature monitoring

• Employed in control systems for electrical equipment protection

• Suitable for integration in machinery requiring 3-phase current monitoring

What is the significance of the phase monitoring capabilities?


Phase monitoring is critical for ensuring that all three phases in a system are balanced. Imbalances can lead to equipment damage or inefficient operation, making this relay essential for maintaining optimal performance.

How does the overtemperature sensor enhance safety?


The overtemperature sensor proactively detects excessive temperature levels, allowing for timely intervention before potential equipment failure or hazards occur, thereby safeguarding both machinery and personnel.

What type of installation is required for this relay?


This relay features a DIN rail mount design, simplifying installation within electrical panels. It securely attaches to standard DIN rails, streamlining the integration process in various setups.

Standards

EN 60947-5-1, UL 60947-5-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy