Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 100V ac, 240 V ac 24 V dc
- RS Stock No.:
- 819-3302
- Mfr. Part No.:
- K8AK-VW2 24VAC/DC
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$298.92
(exc. GST)
$328.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $298.92 |
| 3 + | $290.55 |
*price indicative
- RS Stock No.:
- 819-3302
- Mfr. Part No.:
- K8AK-VW2 24VAC/DC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 4.6VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL 61010-1, EN 61326-1 | |
| Series | K8AK-VW | |
| Width | 100mm | |
| Height | 95mm | |
| Length | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 4.6VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 100V ac, 240V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL 61010-1, EN 61326-1 | ||
Series K8AK-VW | ||
Width 100mm | ||
Height 95mm | ||
Length 22.5mm | ||
Omron K8AK-VW Series Monitoring Relay, SPDT, DIN Rail Mounting - K8AK-VW2 24VAC/DC
This monitoring relay is designed for voltage oversight in industrial applications. It can detect both overvoltage and under voltage conditions, ensuring the performance and safety of essential electrical systems. Its DIN rail mounting feature enhances adaptability, making it a crucial component for professionals in automation and electrical engineering.
Features & Benefits
• Monitors overvoltages and under voltages to maintain system integrity
• Provides two programmable SPDT outputs for flexible control
• Includes manual and automatic reset options for convenience
• Equipped with LED indicators for clear status visualisation
• Offers pre-alarm monitoring to prevent serious failures
• Compatible with various input frequencies, increasing versatility
Applications
• Utilised for voltage regulation in industrial machinery
• Ideal for monitoring electrical systems in manufacturing facilities
• Applied in critical infrastructure for power management
• Used in automation control systems to protect operations
• Suitable for integration in electrical monitoring solutions across sectors
Is installation straightforward for the monitoring relay?
Yes, the relay is designed for easy DIN rail mounting, simplifying the installation process.
What type of input ranges can be monitored?
It can handle input ranges from 1V to 600V AC/DC, depending on the model.
How is the relay reset after an alarm activation?
The relay can be reset either manually or automatically, based on your configuration choice.
Can I monitor multiple operating conditions simultaneously?
Yes, it can simultaneously monitor both overvoltage and under voltage instances.
What is the operational temperature range for this device?
The relay operates effectively between -20°C and +60°C, making it suitable for various environments.
Standards
UL 60947-5-1, UL 508, IP 20
Related links
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 24 V dc
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 30 V ac
- Omron Monitoring Relay SPDT 24 V dc 24 V ac, 100/240 V ac
- Omron Monitoring Relay SPDT 240V ac 24 V dc
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 1800 °C, 24 V dc 100/240 V ac
- Omron Monitoring Relay SPDT 24V 24 V dc
- Omron Monitoring Relay SPDT 2mA to 500mA 24V ac
- Omron Monitoring Relay DIN Rail 24 V dc 24 V ac, 100/240 V ac
