Omron Monitoring Relay, 3 Phase, 200 V ac→240 V ac Monitor Range, Transistor, DIN Rail 24 V dc
- RS Stock No.:
- 214-7949
- Mfr. Part No.:
- K8DT-PZ1TN
- Brand:
- Omron
Subtotal (1 unit)*
$328.76
(exc. GST)
$361.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.76 |
*price indicative
- RS Stock No.:
- 214-7949
- Mfr. Part No.:
- K8DT-PZ1TN
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Monitoring | |
| Contact Configuration | Transistor | |
| Mount Type | DIN Rail | |
| Switching Voltage | 24V | |
| Power Consumption | 1.7VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -20°C | |
| Monitoring Voltage Range | 200 V ac→240 V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | K8DT-PZ | |
| Standards/Approvals | RoHS | |
| Width | 17mm | |
| Length | 90mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Monitoring | ||
Contact Configuration Transistor | ||
Mount Type DIN Rail | ||
Switching Voltage 24V | ||
Power Consumption 1.7VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -20°C | ||
Monitoring Voltage Range 200 V ac→240 V ac | ||
Maximum Operating Temperature 60°C | ||
Series K8DT-PZ | ||
Standards/Approvals RoHS | ||
Width 17mm | ||
Length 90mm | ||
Height 90mm | ||
Omron K8DT-PZ Series Monitoring Relay, 200 to 240VAC Monitoring Voltage Range, 24V DC Supply Voltage - K8DT-PZ1TN
This monitoring relay provides voltage supervision and transistor switching for three-phase systems in industrial control panels. It is intended for DIN‑rail installation and is designed to function within automated electrical setups where monitoring of a 200 to 240 VAC supply is required. The device combines phase supervision with a low power draw, offering a Compact control element for electrical and mechanical engineering environments.
Features and Benefits:
• 200 to 240 VAC monitoring range reduces false trip risk • Transistor contact output enables fast electronic switching • 24V DC supply option permits integration with control logic • Power consumption of 1.7 VA minimises auxiliary load • Operating temperature -20 to 60 °C supports varied site climates • Push-in terminals allow rapid, tool-free wiring
Applications
• Suitable for motor protection schemes in manufacturing plants • Ideal for three-phase supply supervision in switchboards • Used with PLC systems requiring transistor outputs • Can be used for panel-mounted control in HVAC equipment • Used for Compact installations where rail space is limited
What mounting arrangement does it use for panel installation?
It clips onto a standard DIN rail for straightforward panel fitting and alignment.
How does the Terminal design affect installation time?
Push-in terminals provide quick conductor insertion without screws, speeding wiring and reducing connection errors.
What type of environments can it operate in regarding ingress protection?
The enclosure rating is IP20, making it suitable for protected electrical cabinets rather than exposed outdoor locations.
Which electrical phase configurations does it monitor?
It is intended to supervise three-phase electrical supplies and detect deviations within its monitoring range.
- RS Stock No. 2124724
- Mfr. Part No. IMD-IM10
Each
$6,685.32
- RS Stock No. 1113112
- Mfr. Part No. K8DT-VS3CD
Each
$298.92
- RS Stock No. 2752102
- Mfr. Part No. 7SR1053-2JA21-2EB0
Each
$5,761.18
- RS Stock No. 8577662
- Mfr. Part No. DPA51CM44
Each
$173.33
Related links
- Omron Monitoring Relay DIN Rail, 24V ac 24 V dc
- Omron Monitoring Relay SPDT 24V ac 24 V dc
- Omron Monitoring Relay SPST 200V ac, 480 V ac 24 V dc
- Omron Monitoring Relay DIN Rail 24V ac
- Eaton Monitoring Relay DIN Rail 240 V ac 24 to 240 V ac
- Phoenix Contact Monitoring Relay SPDT 24V ac 24 V dc
- ABB Monitoring Relay 2 CO 24V ac 24 V dc
- Omron Monitoring Relay DIN Rail












