Tele Monitoring Relay, 3 Phase, 400 V ac Monitor Range, DPDT, DIN Rail, 400V ac
- RS Stock No.:
- 123-9719
- Mfr. Part No.:
- E3PF400VSY02
- Brand:
- Tele
Subtotal (1 unit)*
$323.12
(exc. GST)
$355.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.12 |
*price indicative
- RS Stock No.:
- 123-9719
- Mfr. Part No.:
- E3PF400VSY02
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Function | Phase Sequence, Phase Failure | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 11VA | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Supply AC Voltage | 400V ac | |
| Monitoring Voltage Range | 400 V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +55°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 35mm | |
| Length | 35mm | |
| Series | ENYA | |
| Standards/Approvals | EAC, TSCA, CE, RoHS, REACH, CMRT, WEEE | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Function Phase Sequence, Phase Failure | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 11VA | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Supply AC Voltage 400V ac | ||
Monitoring Voltage Range 400 V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature +55°C | ||
Maximum Operating Temperature 55°C | ||
Width 35mm | ||
Length 35mm | ||
Series ENYA | ||
Standards/Approvals EAC, TSCA, CE, RoHS, REACH, CMRT, WEEE | ||
Height 87mm | ||
- COO (Country of Origin):
- AT
ENYA Series Voltage Monitoring Relays
TELE ENYA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The ENYA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
1 change over contact
Multifunction
Related links
- Tele Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 250V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400V ac
- Tele Monitoring Relay 177/794 V ac Monitor Range DIN Rail 690 V ac
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- RS PRO Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Broyce Control Monitoring Relay 0 V ac Monitor Range DIN Rail 540 V ac
- Tele Monitoring Relay SPDT 400V ac
- Pilz Monitoring Relay 400 to 500 V Monitor Range DIN Rail, 500V ac
