RS PRO Phase/Voltage Monitoring Relays, 3 Phase, 155 to 500 V Monitor Range, 2 CO, DIN Rail, 500V

N

Subtotal (1 unit)*

$166.09

(exc. GST)

$182.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.09

*price indicative

RS Stock No.:
766-925
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Phase/Voltage Monitoring Relays

Electrical Phase

3

Function

Multifunction

Contact Configuration

2 CO

Mount Type

DIN Rail

Power Consumption

5W

Switching Voltage

240V ac, 30V ac

Terminal Type

Screw Terminal

IP Rating

IP20, IP40

Monitoring Voltage Range

155 to 500 V

Supply AC Voltage

500V

Minimum Operating Temperature

-10°C

Contact Current

5A

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60255 27

Length

90mm

Series

RS Pro

Width

36mm

Height

66.5mm

COO (Country of Origin):
CZ

RS PRO 3 Phase Voltage/Frequency Monitoring Relay


The RS PRO Voltage/Frequency Monitoring Relay is designed to ensure the stability and reliability of electrical systems by monitoring voltage and frequency levels. Ideal for use in industrial environments, it helps prevent equipment damage by detecting anomalies in power supply.

Features and Benefits


Multifunction: Provides comprehensive monitoring capabilities for voltage and frequency.
3 Phase Monitoring: Ensures balanced power distribution across all phases.
Wide Voltage Range: Operates effectively between 155 to 500 V for versatile applications.
DIN Rail Mount: Facilitates easy installation and integration into existing systems.
Screw Terminal: Offers secure and reliable connections.
Compact Design: Measures 90 mm in length, 66.5 mm in height, and 36 mm in width, saving space in control panels.
IP20/IP40 Rated: Provides protection against solid objects and limited dust ingress.

Applications


Industrial automation systems
Power distribution networks
Electrical control panels

Additional Information


Complies with EN 60255 27 standards for safety and performance.
Supports a supply voltage of up to 500 V AC.
Switching capability of 240 V AC and 30 V DC.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy