Tele Monitoring Relay, 3 Phase, 230/400 V ac Monitor Range, DPDT, DIN Rail, 250V ac
- RS Stock No.:
- 182-9992
- Distrelec Article No.:
- 137-54-202
- Mfr. Part No.:
- E3YF400V02 0.85
- Brand:
- Tele
Subtotal (1 unit)*
$261.55
(exc. GST)
$287.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.55 |
*price indicative
- RS Stock No.:
- 182-9992
- Distrelec Article No.:
- 137-54-202
- Mfr. Part No.:
- E3YF400V02 0.85
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Overvoltage | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 11VA | |
| Terminal Type | Shockproof | |
| IP Rating | IP20, IP40 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +55°C | |
| Supply AC Voltage | 250V ac | |
| Monitoring Voltage Range | 230/400 V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Length | 65mm | |
| Height | 87mm | |
| Series | ENYA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Overvoltage | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 11VA | ||
Terminal Type Shockproof | ||
IP Rating IP20, IP40 | ||
Contact Current 5A | ||
Minimum Operating Temperature +55°C | ||
Supply AC Voltage 250V ac | ||
Monitoring Voltage Range 230/400 V ac | ||
Maximum Operating Temperature 55°C | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Length 65mm | ||
Height 87mm | ||
Series ENYA | ||
- COO (Country of Origin):
- AT
Voltage monitoring 3-phase against N, Voltage failure monitoring, 400V, 2 CO, fixed threshold voltage Us=195,5V
Monitoring relays - ENYA series
Undervoltage monitoring
Supply voltage = measured voltage
2 change over contacts
Width 35 mm
Installation design
Task
The emergency lighting is activated in the event of a mains failure or undervoltage.
Solution
The mains failure is monitored with a E3YF400V02 (three phases). If the voltage falls below 85% of the nominal voltage, the output relay trips and turns the emergency lights on.
Use/value
Detects mains failure
Applications
Emergency Power
Facility Management
Renewable Energy
Related links
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Tele Monitoring Relay 177/794 V ac Monitor Range DIN Rail 690 V ac
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- Broyce Control Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- Tele Monitoring Relay SPDT 250V ac
- Omron Monitoring Relay 200/400 V ac Monitor Range DIN Rail 400 V ac 30 V ac
- ABB Monitoring Relay 342 to 418 VAC Monitor Range DIN Rail 400 V ac
- Hiquel Monitoring Relay 0/450 V Monitor Range DIN Rail 230 V ac 400 V ac
