Tele Monitoring Relay, 1 Phase, 2 CO, DIN Rail

Subtotal (1 unit)*

$212.39

(exc. GST)

$233.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.39

*price indicative

RS Stock No.:
658-314
Mfr. Part No.:
E3IF500MAAC20 230V AC
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

2 CO

Mount Type

DIN Rail

Standards/Approvals

No

COO (Country of Origin):
AT
The Tele Monitoring relay is designed for single-phase current monitoring with undercurrent detection. It supports a measuring range up to 16A AC, providing accurate monitoring of current levels to protect equipment from abnormal low current conditions.

2 changeover contact

Width is 35mm

Installation type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy