Tele Monitoring Relay, 1 Phase, 2 CO, DIN Rail
- RS Stock No.:
- 658-329
- Mfr. Part No.:
- G2UM10VL20 24-240V AC/DC
- Brand:
- Tele
Subtotal (1 unit)*
$415.27
(exc. GST)
$456.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.27 |
*price indicative
- RS Stock No.:
- 658-329
- Mfr. Part No.:
- G2UM10VL20 24-240V AC/DC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Tele Multifunction monitoring relay is designed for voltage monitoring in single-phase AC/DC systems. It includes fault memory to record and retain error conditions, aiding in troubleshooting and ensuring reliable system operation.
2 changeover contacts
Width is 22.5mm
industrial design
Related links
- Tele Phase/Voltage Monitoring Relays 2 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail, 400V ac 240 V dc
- Metz Connect Thermistor Motor Monitoring Relays 230V ac
- Tele Temperature Monitoring Relays Rail 48 V ac
- Tele Temperature Monitoring Relays DIN Rail 230 V ac
- Tele Current Monitoring Relay 2 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac 240 V
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24/240 V ac/dc 24V ac 100 h,
