Tele Monitoring Relay, 1, 3 Phase, 2 CO, DIN Rail
- RS Stock No.:
- 658-318
- Mfr. Part No.:
- E3YM400VSY20
- Brand:
- Tele
Subtotal (1 unit)*
$203.52
(exc. GST)
$223.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.52 |
*price indicative
- RS Stock No.:
- 658-318
- Mfr. Part No.:
- E3YM400VSY20
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for voltage monitoring in both 3-phase and single-phase networks. It offers multifunction capabilities, including phase sequence and phase failure monitoring. The device also allows for optional connection of the neutral conductor, providing flexible installation options.
2 changeover contact
Width is 35mm
Installation type
- RS Stock No. 0658374
- Mfr. Part No. G4PM690VSYL20
Each
$561.29
- RS Stock No. 0658375
- Mfr. Part No. G4PM500VSYL20
Each
$561.29
- RS Stock No. 0658335
- Mfr. Part No. G2YM400VL20
Each
$279.27
- RS Stock No. 0658329
- Mfr. Part No. G2UM10VL20 24-240V AC/DC
Each
$394.51
Related links
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase 400V ac
- Tele Phase/Voltage Monitoring Relays 3 Phase 250V ac 240 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 240V ac 240 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 400V ac 24 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 440V ac 240 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 440V ac 24 V dc











