Tele Monitoring Relay, 1, 3 Phase, 24 → 240 Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac
- RS Stock No.:
- 618-810
- Mfr. Part No.:
- G4BM480V12AFTL20
- Brand:
- Tele
Subtotal (1 unit)*
$1,142.37
(exc. GST)
$1,256.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,142.37 |
*price indicative
- RS Stock No.:
- 618-810
- Mfr. Part No.:
- G4BM480V12AFTL20
- Brand:
- Tele
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Function | Monitoring, Multifunction, Motor Control | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 3.5VA | |
| Switching Voltage | 480V ac | |
| Terminal Type | Shockproof | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Contact Current | 12A | |
| Monitoring Voltage Range | 24 → 240 | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Standards/Approvals | IEC 60947-5-1, IEC 60068-1, IEC 60068-2-6, UL 508, EN 60947-8, IEC 60721-3-3, IEC 60664-1, EN 60715, VBG 4, IEC 60068-2-7 | |
| Series | GAMMA | |
| Width | 45mm | |
| Length | 103mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Function Monitoring, Multifunction, Motor Control | ||
Electrical Phase 1, 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 3.5VA | ||
Switching Voltage 480V ac | ||
Terminal Type Shockproof | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Contact Current 12A | ||
Monitoring Voltage Range 24 → 240 | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Standards/Approvals IEC 60947-5-1, IEC 60068-1, IEC 60068-2-6, UL 508, EN 60947-8, IEC 60721-3-3, IEC 60664-1, EN 60715, VBG 4, IEC 60068-2-7 | ||
Series GAMMA | ||
Width 45mm | ||
Length 103mm | ||
- COO (Country of Origin):
- AT
- RS Stock No. 0618812
- Mfr. Part No. G4BM690V16AL20
- RS Stock No. 0618809
- Mfr. Part No. G4BM480V12ADTL20 24-240V AC/DC
- RS Stock No. 0618813
- Mfr. Part No. G4BM690V16ATL20
- RS Stock No. 0519987
- Mfr. Part No. 1336512
Related links
- Tele Phase/Voltage Monitoring Relays 480 V ac Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac 240 V
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range DIN Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range 110V ac, 230 V ac 24 V dc
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac
- Phoenix Contact Phase/Voltage Monitoring Relays 480/900 V Monitor Range DIN Rail 240 V ac 24
- Tele Phase/Voltage Monitoring Relays 3 Phase 240V ac 240 V dc










