Tele Monitoring Relay, 1, 3 Phase, DIN Rail, 440V ac 24 V dc
- RS Stock No.:
- 618-804
- Mfr. Part No.:
- G2BM480V12AFL10
- Brand:
- Tele
Subtotal (1 unit)*
$716.76
(exc. GST)
$788.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $716.76 |
*price indicative
- RS Stock No.:
- 618-804
- Mfr. Part No.:
- G2BM480V12AFL10
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Function | Multifunction | |
| Electrical Phase | 1, 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Shockproof | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | 25°C | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 440V ac | |
| Maximum Operating Temperature | 55°C | |
| Height | 90mm | |
| Length | 108mm | |
| Series | gamma | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS, EN 60715 | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Function Multifunction | ||
Electrical Phase 1, 3 | ||
Mount Type DIN Rail | ||
Terminal Type Shockproof | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature 25°C | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 440V ac | ||
Maximum Operating Temperature 55°C | ||
Height 90mm | ||
Length 108mm | ||
Series gamma | ||
Width 22.5mm | ||
Standards/Approvals RoHS, EN 60715 | ||
- COO (Country of Origin):
- AT
The Tele Active power transducers are compact multifunctional devices designed for true power monitoring in both single phase and three phase electrical systems. With a slim width of 22.5mm, they offer analogue outputs making them suitable for integration into various industrial control systems. These devices operate across a wide voltage range, from 24V to 240V DC and 48V to 240V AC, and are compatible with variable frequency drives operating at frequencies between 10Hz and 100Hz.
Self extinguishing plastic housing
IP40 and IP20 protection rated
Vibration and shock resistance
Mounted on DIN Rail TS 35 according to EN 60715
- RS Stock No. 0618797
- Mfr. Part No. G2BA400V12A 4-20MA
Each
$1,194.39
- RS Stock No. 0618802
- Mfr. Part No. G2BM400V12AL10
Each
$716.76
- RS Stock No. 2048285
- Mfr. Part No. TPRVM001
Each
$362.02
- RS Stock No. 2373178
- Mfr. Part No. 1SVR550855R9400 CM-ENE MAX
Each
$213.76
Related links
- Tele Phase/Voltage Monitoring Relays 3 Phase 440V ac 240 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 400V ac 24 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 240V ac 24 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 400V ac
- Tele Phase/Voltage Monitoring Relays 3 Phase 250V ac 240 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 240V ac 240 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail, 400V ac 240 V dc












