Tele Monitoring Relay, 1 Phase, 2 CO, DIN Rail
- RS Stock No.:
- 658-379
- Mfr. Part No.:
- K3IM1AACL20 230VAC
- Brand:
- Tele
Subtotal (1 unit)*
$356.00
(exc. GST)
$391.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.00 |
*price indicative
- RS Stock No.:
- 658-379
- Mfr. Part No.:
- K3IM1AACL20 230VAC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Tele Multifunction monitoring relay is designed for AC current monitoring in single-phase networks. It features a selectable fault memory for easy fault tracking and operates with a supply voltage of 230V AC. The device supports a measuring range of 1A, making it suitable for precise current monitoring and protection.
2 changeover contacts
Pluggable
Construction Width is 38mm
Related links
- Tele Phase/Voltage Monitoring Relays 2 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range DIN Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 1 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 1 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 1 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
