Phoenix Contact Monitoring Relay, 1 Phase, DPDT, DIN Rail, 24V ac, 240 V ac 24 → 240 V dc
- RS Stock No.:
- 509-880
- Mfr. Part No.:
- 1336510
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-880
- Mfr. Part No.:
- 1336510
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Function | Sparkproof, Window, Undercurrent | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 15W | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC GB/T 14048.5, GB/T 25119, EN 50155, UL/C-UL listed UL 508, CE | |
| Height | 109mm | |
| Width | 22.5mm | |
| Series | MACX-MR-C-10 | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Function Sparkproof, Window, Undercurrent | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 15W | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Contact Current 8A | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC GB/T 14048.5, GB/T 25119, EN 50155, UL/C-UL listed UL 508, CE | ||
Height 109mm | ||
Width 22.5mm | ||
Series MACX-MR-C-10 | ||
Length 114mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Monitoring Relay is a current monitoring relay designed for overcurrent, undercurrent, and window monitoring. It features adjustable threshold values and response delay, making it versatile for various applications. This relay is ideal for ensuring the stability and safety of electrical systems with a supply voltage range of 24 V AC/DC to 240 V AC/DC.
Single phase current monitoring
Screw connection
IP40 and IP20 protection
RoHS compliant
Related links
- Phoenix Contact Monitoring Relay DPDT 240V ac 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc V
- Phoenix Contact Monitoring Relay 1PDT 24V ac, 240 V ac 240 V dc
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac
- Phoenix Contact Monitoring Relay 2 CO 24V ac, 240 V ac 24 to 240 V dc
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac/dc
