Schneider Electric Monitoring Relay, 1 Phase, DPDT, DIN Rail, 4mA to 1A, 24 → 240 V dc, 24V ac, 240 V ac
- RS Stock No.:
- 221-2851
- Mfr. Part No.:
- RM22JA21MR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$290.44
(exc. GST)
$319.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $290.44 |
*price indicative
- RS Stock No.:
- 221-2851
- Mfr. Part No.:
- RM22JA21MR
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 4mA | |
| Maximum Current Sensed | 1A | |
| Power Consumption | 3.5VA | |
| Current Sensitivity | 20 to 200 mA, 4 to 40 mA, 100 to 1000 mA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40, IP50 | |
| Supply DC Voltage | 24 → 240 V dc | |
| Minimum Operating Temperature | -20°C | |
| Relay Contact Current | 8A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Series | Harmony Control | |
| Length | 79.5mm | |
| Width | 22.5mm | |
| Standards/Approvals | CHINA RoHS, CCC, CSA, EN/IEC 60255-1, CE, GL, EAC, UL, RCM | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 4mA | ||
Maximum Current Sensed 1A | ||
Power Consumption 3.5VA | ||
Current Sensitivity 20 to 200 mA, 4 to 40 mA, 100 to 1000 mA | ||
Terminal Type Screw | ||
IP Rating IP20, IP40, IP50 | ||
Supply DC Voltage 24 → 240 V dc | ||
Minimum Operating Temperature -20°C | ||
Relay Contact Current 8A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Maximum Operating Temperature 70°C | ||
Series Harmony Control | ||
Length 79.5mm | ||
Width 22.5mm | ||
Standards/Approvals CHINA RoHS, CCC, CSA, EN/IEC 60255-1, CE, GL, EAC, UL, RCM | ||
Height 90mm | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Monitoring Relay DPDT 4mA to 1A 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac/dc
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 240 V ac
- Schneider Electric Monitoring Relay DPDT 110V ac, 240 V ac
- Schneider Electric Monitoring Relay 15/1500 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Schneider Electric Monitoring Relay 1 to 100 V ac/dc 50/60 Hz Monitor Range DIN Rail 240 V ac
