Phoenix Contact Monitoring Relay, 1 Phase, DPDT, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 801-6220
- Mfr. Part No.:
- 2866048
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $101.35
View bulk pricing optionsSubtotal (1 unit)*
$506.29
(exc. GST)
$556.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $506.29 | - |
| 5 - 9 | $486.02 | $101.35 |
| 10 + | $465.80 | $404.90 |
*price indicative
- RS Stock No.:
- 801-6220
- Mfr. Part No.:
- 2866048
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.5W | |
| Switching Voltage | 250V | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | +55°C | |
| Supply DC Voltage | 240 V dc | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 113mm | |
| Standards/Approvals | EN 50178, UL/C-UL listed UL 508, CE | |
| Series | EMD-FL-V-300 | |
| Width | 22.5mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.5W | ||
Switching Voltage 250V | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Minimum Operating Temperature +55°C | ||
Supply DC Voltage 240 V dc | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Length 113mm | ||
Standards/Approvals EN 50178, UL/C-UL listed UL 508, CE | ||
Series EMD-FL-V-300 | ||
Width 22.5mm | ||
Height 90mm | ||
- COO (Country of Origin):
- AT
Phoenix Contact Monitoring Relay, Voltage Monitoring, 0.1 to 10s Response Delay - EMD-FL-V-300 - 2866048
Want to stop electrical faults from damaging your hardware? Use this voltage monitoring relay from Phoenix Contact. It works with single-phase voltages between 0 and 300V, so it can protect equipment with high voltage demands. Thanks to a programmable response delay from 0.1 to 10s, you can account for brief breaches of your voltage parameters. As it supports both AC and DC appliances, the device is widely compatible with common industrial machinery.
As the relay protects against overvoltage and undervoltage, it's a versatile system-protection option. For fast troubleshooting, the unit has two built-in floating contacts and sends error messages to your control device when a fault occurs. With a mechanical service life of around 20 million cycles, it gives you reliable circuit protection for the long term.
Features & Benefits
• Front-facing LED indicators for efficient diagnostics at a glance
• Compact dimensions of 22.5 (W) x 90 (H) x 113mm (D) for easy mounting on busy DIN rails
• Terminates with screws for protection against jostling
• Certified by EN 50178 standards as a reliable safety device
Related links
- Phoenix Contact Monitoring Relay DPDT 0A 240V ac
- Phoenix Contact Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V dc
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- Schneider Electric Monitoring Relay DPDT 0.15A to 15A 240V ac
- Phoenix Contact Monitoring Relay 1PDT 24V ac, 240 V ac 240 V dc
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
