Dold Insulation Monitor, DIN Rail, 85 V dc, 230V ac
- RS Stock No.:
- 339-003
- Mfr. Part No.:
- UH5892.11PS UH=AC/DC85-230V 50kOhm
- Brand:
- Dold
Subtotal (1 unit)*
$1,291.04
(exc. GST)
$1,420.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,291.04 |
*price indicative
- RS Stock No.:
- 339-003
- Mfr. Part No.:
- UH5892.11PS UH=AC/DC85-230V 50kOhm
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Insulation Monitor | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.5W | |
| Switching Voltage | 250V ac | |
| IP Rating | IP20, IP40 | |
| Relay Contact Current | 5A | |
| Supply DC Voltage | 85 V dc | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947-5-1 | |
| Length | 121mm | |
| Height | 107mm | |
| Width | 45mm | |
| Series | UH5892 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Insulation Monitor | ||
Mount Type DIN Rail | ||
Power Consumption 1.5W | ||
Switching Voltage 250V ac | ||
IP Rating IP20, IP40 | ||
Relay Contact Current 5A | ||
Supply DC Voltage 85 V dc | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947-5-1 | ||
Length 121mm | ||
Height 107mm | ||
Width 45mm | ||
Series UH5892 | ||
- COO (Country of Origin):
- DE
The Dold insulation monitor of the series varimeter IMD monitors the ground resistance of isolated DC-voltage systems (IT-systems) with nominal voltage up to DC 600 V. The unit detects symmetrical as well as unsymmetrical faults. The separate auxiliary supply of AC/DC 24 to 60 V or AC/DC 85 to 230 V allows also monitoring when the system is without voltage. To indicate the actual ground resistance value the unit has an LED chain and an analogue output. When a fault is detected the relay switches and the red LED Alarm lights up, The device can be used for system with leakage capacities up to 20 uF.
Response value type Fixed
Enclosure design Switch cabinet
Related links
- Dold Insulation Monitor DIN Rail 500 to 1000 V dc 690 V ac
- Dold Insulation Monitor DIN Rail 500 to 1500 V dc 400 V ac
- Dold Monitoring Relay DIN Rail to 15mA 230V ac
- Dold Monitoring Relay DPDT 1mA to 10A 230V ac
- Dold Monitoring Relay DPDT 15mA to 50mA 230V ac
- Dold Monitoring Relay SPDT 0.4mA to 10A 230V ac
- Dold Monitoring Relay SPDT 100mA to 12A 230V ac
- Dold Monitoring Relay DIN Rail 230V ac
