Crouzet Level Monitoring Relays, 1 Phase, 1 CO, DIN Rail 24 → 240 V DC
- RS Stock No.:
- 758-463
- Mfr. Part No.:
- 84870110
- Brand:
- Crouzet
Subtotal (1 unit)*
$220.76
(exc. GST)
$242.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.76 |
*price indicative
- RS Stock No.:
- 758-463
- Mfr. Part No.:
- 84870110
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Level Monitoring Relays | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.5W | |
| Terminal Type | Screw Terminal | |
| Time Delay | 0.1 → 5 sec | |
| IP Rating | IP20, IP40 | |
| Supply DC Voltage | 24 → 240 V DC | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | ENRM | |
| Height | 90mm | |
| Length | 69mm | |
| Standards/Approvals | UL | |
| Width | 17.5mm | |
| Measurement Range | 250 Ω → 1 MΩ | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Level Monitoring Relays | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Power Consumption 1.5W | ||
Terminal Type Screw Terminal | ||
Time Delay 0.1 → 5 sec | ||
IP Rating IP20, IP40 | ||
Supply DC Voltage 24 → 240 V DC | ||
Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series ENRM | ||
Height 90mm | ||
Length 69mm | ||
Standards/Approvals UL | ||
Width 17.5mm | ||
Measurement Range 250 Ω → 1 MΩ | ||
- COO (Country of Origin):
- IN
The Crouzet monitoring relay is designed to control liquid levels effectively by measuring conductive liquids between submerged probes, ensuring reliable operation for both filling and emptying applications.
Monitors filling (UP) or emptying (DOWN) with adjustable sensitivity controls
Supports measuring ranges from 250 Ω to 1 MΩ, ensuring versatility
Features a power supply range of 24 to 240 V, accommodating various installations
Equipped with LED indicators for easy monitoring of operational states
Related links
- Crouzet Level Monitoring Relays 1 CO 24 to 240 V AC 24 to 240 V DC
- Crouzet Phase/Voltage Monitoring Relays 15 to 600 V Monitor Range DIN Rail, 24 to 240 V 24 to 240 V
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24 to 240 V ac/dc 24V ac 7-Function, 1
- Tele Level Monitoring Relays 2 CO 24V ac
- Tele Level Monitoring Relays 1 CO 230V ac
- Crouzet Current Monitoring Relay 1 CO 0.1A to 10mA 24 to 240 Va
- Crouzet Current Monitoring Relay 1 CO 2mA to 500A 24 to 240 Va
