Dold Coupling Device, 2 CO, DIN Rail, 2A to 5A, 500 → 1500 V dc, 100V ac, 400 V ac
- RS Stock No.:
- 338-999
- Mfr. Part No.:
- RP5898/61
- Brand:
- Dold
Subtotal (1 unit)*
$597.86
(exc. GST)
$657.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $597.86 |
*price indicative
- RS Stock No.:
- 338-999
- Mfr. Part No.:
- RP5898/61
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Coupling Device | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 2A | |
| Switching Voltage | 230V ac, 24V ac | |
| Power Consumption | 3W | |
| Maximum Current Sensed | 5A | |
| Time Delay | 30 s | |
| IP Rating | IP20 | |
| Supply AC Voltage | 100V ac, 400V ac | |
| Relay Contact Current | 4A | |
| Supply DC Voltage | 500 → 1500 V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 61812-1, RoHS, UL Subjekt 94, EN 50005, IEC/EN 60068-2-6, IEC/EN 60947-5-1, IEC/EN 60529 | |
| Width | 52.2mm | |
| Length | 71mm | |
| Series | VARIMETER IMD | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Coupling Device | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 2A | ||
Switching Voltage 230V ac, 24V ac | ||
Power Consumption 3W | ||
Maximum Current Sensed 5A | ||
Time Delay 30 s | ||
IP Rating IP20 | ||
Supply AC Voltage 100V ac, 400V ac | ||
Relay Contact Current 4A | ||
Supply DC Voltage 500 → 1500 V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Standards/Approvals IEC/EN 61812-1, RoHS, UL Subjekt 94, EN 50005, IEC/EN 60068-2-6, IEC/EN 60947-5-1, IEC/EN 60529 | ||
Width 52.2mm | ||
Length 71mm | ||
Series VARIMETER IMD | ||
- COO (Country of Origin):
- DE
The Dold Coupling Device is designed for RN 5897/010, RN 5897/011, RN 5897/020, RN 5897/021, RN 5897/240, RN 5897/320, RN 5897/321, as well as for RN 5893 and RN 5893/100. It extends the nominal voltage range UN to DC 1000 V and AC 690 V. The device weighs approximately 110 g and has dimensions of 70 x 90 x 71 mm (width x height x depth).
Width 70 mm
Enclosure design Distribution board
- RS Stock No. 0339001
- Mfr. Part No. RL5898/61
Each
$542.44
- RS Stock No. 0338997
- Mfr. Part No. RN5897.12/020/61 AC/DC85-230V 1k-100kOhm 20k-500k
Each
$1,430.79
- RS Stock No. 0341237
- Mfr. Part No. CA2SKE20P7
Each
$491.95
- RS Stock No. 2111878
- Mfr. Part No. RM1XA016
Each
$680.88
Related links
- Dold Coupling Device DIN Rail 500 to 1500 V dc 400 V ac
- Dold Insulation Monitor DIN Rail 500 to 1500 V dc 400 V ac
- Unipower 40A HPL Motor Load Monitor 400 V ac -15 °C
- Dold Monitoring Relay DPDT 230V ac, 400 V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 230V ac, 400 V ac
- Dold 12A MK 9397N Motor Load Monitor 400 V ac -20 °C
- Omron Monitoring Relay 200/400 V ac Monitor Range DIN Rail 400 V ac 30 V ac
- ABB Current Monitor 230V ac, 400 V ac












