Syfer Technology 1.5 pF Multilayer Ceramic Capacitor, 1kV dc, 0.25 pF
- RS Stock No.:
- 773-9336
- Mfr. Part No.:
- 1111J1K01P50CQT
- Brand:
- Syfer Technology
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $13.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.74
(exc. GST)
$5.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 832 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $2.37 | $4.74 | - |
| 250 - 498 | $2.315 | $4.63 | $13.75 |
| 500 + | $2.285 | $4.57 | $42.50 |
*price indicative
- RS Stock No.:
- 773-9336
- Mfr. Part No.:
- 1111J1K01P50CQT
- Brand:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.5pF | |
| Voltage | 1kV dc | |
| Construction | Stacked | |
| Package/Case | 1111 | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | MS | |
| Standards/Approvals | RoHS | |
| Width | 2.79mm | |
| Height | 2.54mm | |
| Length | 2.79mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.5pF | ||
Voltage 1kV dc | ||
Construction Stacked | ||
Package/Case 1111 | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series MS | ||
Standards/Approvals RoHS | ||
Width 2.79mm | ||
Height 2.54mm | ||
Length 2.79mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- GB
Syfer High Q Dielectric Multilayer
The Syfer MS range offers a very stable, High Q material system that provides excellent, low loss performance in systems below 3GHz
Various termination options including FlexiCap™
High frequency capacitors suitable for many applications where economical, high performance is required
Related links
- Syfer Technology 1.5 pF Multilayer Ceramic Capacitor 0.25 pF
- Syfer Technology 150 pF Multilayer Ceramic Capacitor ±5 %
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Vishay 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KYOCERA AVX 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
